| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Voltage Amplifier |
| Manufacturer Type | Low Voltage Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 6@±2.5V |
| Minimum Dual Supply Voltage (V) | ±1 |
| Maximum Dual Supply Voltage (V) | ±2.5 |
| Maximum Input Offset Current (uA) | 0.1@±2.5V |
| Maximum Input Bias Current (uA) | 0.15@±2.5V |
| Maximum Quiescent Current (mA) | 2.5@±2.5V |
| Typical Output Current (mA) | 20(Max) |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 3@±2.5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 8@±2.5V |
| Typical Voltage Gain (dB) | 80 |
| Minimum CMRR (dB) | 85(Typ) |
| Minimum CMRR Range (dB) | 85 to 90 |
| Typical Gain Bandwidth Product (MHz) | 7 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |