Texas InstrumentsTLV2242IDAmplificadores operacionales

Op Amp Dual Low Power Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube

Increase functionality to your signal processing circuit with this general purpose amplifier TLV2242ID OP amp from Texas Instruments. Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip.

75 piezas: Se puede enviar en 3 días

    Total$102.75Price for 75

    • (75)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2112+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Méjico
      • In Stock: 75 piezas
      • Price: $1.37

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.