| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 5um | |
| CMOS | |
| 3@±2.5V@-40C to 85C | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.12 | |
| 4.875 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 0.025@5V | |
| 50(Max) | |
| Single|Dual | |
| 150 | |
| 0.025@5V | |
| 72@5V | |
| 0.003 | |
| 118.06 | |
| 0.0006@5V | |
| 70 | |
| 70 to 71 | |
| 0.065 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier TLV2211IDBVRG4 OP amp from Texas Instruments. Its maximum power dissipation is 150 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with linCMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

