| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | 3A001a.2.c. |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.30 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 10bit |
| Number of ADCs | 1 |
| Number of Input Channels | 8 |
| Sampling Rate | 85ksps |
| Interface Type | Serial (4-Wire, SPI, QSPI) |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Voltage Reference | External |
| Polarity of Input Voltage | Unipolar |
| Voltage Supply Source | Single |
| Input Voltage | 5.5V |
| Maximum Power Dissipation (mW) | 1375 |
| Integral Nonlinearity Error | ±1LSB |
| Full Scale Error | ±1LSB |
| No Missing Codes (bit) | 10 |
| Sample and Hold | Yes |
| Single-Ended Input | Yes |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 20 |
| Lead Shape | No Lead |