Un 25-50% de rebaja

KOA CorporationTLR3APDTE7L00F50Ensamble fijo de resistor en una sola superficie

Res Metal Plate 2512 0.007 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

TLR-Series: Low Inductance, Metal Plate Shunt with ‘no hotspot’ design.

KOAs TLR series uses a special trimming method which not only offers resistance tolerances to 1% but also very high reliability. This method prevents trimming cuts to the element ensuring an even temperature distribution and a smooth current flow. This results in very low inductance values down to ø0.1nH (dependent of size and value).

 

TLR metal plate current sensing resistors are now offered in the resistance range 0.5mΩ…20mΩ and allow power ratings up to 3W (2512) at +110°C terminal temperature. Special trimming results in low inductance as well as a ‘no hotspot’ even temperature device. The TLR series also has excellent pulse resistance and high-frequency characteristics.

  • • TLR2A: 0805 inch, 1W, ±100ppm/K, 2mΩ…10mΩ, ±1%
  • • TLR2BP: 1206 inch, 1.5W, ±50ppm/K, 0.5mΩ…20mΩ, ±1%
  • • TLR2HW: 2010 inch, 2W, ±50ppm/K, 0.5mΩ…10mΩ, ±1%
  • • TLR3AP: 2512 inch, 3W, ±75ppm/K, 0.5mΩ...10mΩ, ±1%
  • • TLR3APS: 2512 inch, 3W, ±50ppm/K, 2mΩ, 3mΩ, ±1%

 

The TLR3APDTE7L00F50 fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

232 piezas: Se puede enviar mañana

    Total$0.76Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2140+
      Manufacturer Lead Time:
      7 semanas
      Minimum Of :
      1
      Maximum Of:
      232
      Country Of origin:
      Japón
         
      • Price: $0.7591
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2140+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Japón
      • In Stock: 232 piezas
      • Price: $0.7591

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.