Un 25-50% de rebaja
KOA CorporationTLR2HDTE2L00F75Ensamble fijo de resistor en una sola superficie
Res Metal Plate 2010 0.002 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 0.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
This is a TLR2HDTE2L00F75 fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 1 W. This product has a resistance value of 2m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -65 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with metal plate technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

