Artesyn / Advanced EnergyTLP150N-99S24JSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 6.3A 150W 21-Pin
| Compliant | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 6.3 | |
| 150 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 1.8(rms) | |
| 47 to 63 | |
| 84(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 240mV | |
| Yes | |
| 0 | |
| 70 | |
| 260 | |
| Mounting | Screw |
| Package Height | 31.75 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 21 |
| 21 |
Ensure your electronic devices operate by using this TLP150N-99S24J AC to DC power supply from Artesyn Embedded Power. It has a voltage of 24 V and maximum output power of 150 W. This part's single output can handle a current up to 6.3 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

