| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Built-in Options | Voltage Regulator |
| LIN Specifications | LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A |
| LIN Bus Wake-up Capable | Yes |
| External Wake-up Pin | No |
| Maximum Data Rate (kBd) | 20 |
| I/O Voltages for Controller (V) | 3.3|5 |
| Minimum LIN Bus Voltage (V) | -60 |
| Maximum LIN Bus Voltage (V) | 60 |
| Maximum Single Supply Voltage (V) | 48 |
| Maximum Supply Current (mA) | 7.5 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.65(Max) mm |
| Package Length | 2.95(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 8 |