Infineon Technologies AGTLE8366EV33XUMA1Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.75V to 45V Synchronous Step Down Single-Out 3.3V 1.8A Automotive AEC-Q100 8-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 420 | |
| Yes | |
| 1 | |
| 3.3 | |
| 1.8 | |
| 4.75 | |
| 45 | |
| 4.75 to 45 | |
| 7000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TLE8366EV33XUMA1 DC to DC converter from Infineon Technologies. This converter's single output can produce a current up to 1.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.75 V and no higher than 45 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. It has a switching frequency of 420 kHz. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

