Infineon Technologies AGTLE7469GV52AUMA1Linear Regulators

LDO Regulator Pos 2.6V5V 0.215A/0.2A Automotive AEC-Q100 12-Pin DSO T/R

This LDO TLE7469GV52AUMA1 linear regulator from Infineon Technologies is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.3@215mA V. It has an overall accuracy of ±4 %. This voltage regulation device's 2 outputs can produce a current up to 0.215|0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.2 V that does not exceed 45 V. With a fixed output that has a voltage of 2.6|5 V, this is power management at its best. Using a load regulation of 60mV and line regulation of 50mV is needed for a programmable DC power supply. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.6@215mA V.

1,000 piezas: Se puede enviar mañana

    Total$2,144.00Price for 1000

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2509+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,000 piezas
      • Price: $2.144

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.