Reduced Price
Infineon Technologies AGTLE72702DATMA1Linear Regulators
LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 5.5 | |
| 42 | |
| 0.5@200mA | |
| 20mV | |
| 40mV | |
| 0.03 | |
| 115K/W(Typ) | |
| 6K/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.15 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 5 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TLE72702DATMA1 linear regulator developed by Infineon Technologies. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@200mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 5.5 V and 42 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 40mV and line regulation of 20mV is necessary for providing a constant voltage level at your output. The maximum dropout voltage is 0.5@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

