Infineon Technologies AGTLE4299GMV33XUMA2Linear Regulators
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 14-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 4.4 | |
| 45 | |
| 25mV | |
| 30mV | |
| 130K/W | |
| Current Limit|Reverse Battery Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.94 mm |
| Package Length | 8.69 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

