| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 20ppm/°C(Typ) | |
| 2.5 | |
| 40 | |
| 20(Typ) | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this TLE2425ILPE3 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. This voltage reference circuit supports series topology. This product comes packaged in bulk, so the parts will be stored loosely. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

