| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 3.1@±5V | |
| ±3.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.000001(Typ)@±5V | |
| 0.000003@±5V | |
| 0.002@±5V@-40C to 85C | |
| 0.325@±5V | |
| 80(Max) | |
| Dual | |
| 725 | |
| 10@±5V | |
| 59@±5V | |
| 98.06 | |
| 0.001@±5V | |
| 65 | |
| 65 to 70 | |
| 5.8 | |
| 10000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier TLE2161ID OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies. This device is made with bifet technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

