| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Output Current Amplifier |
| Manufacturer Type | High Output Current Amplifier |
| Number of Channels per Chip | 4 |
| Maximum Input Offset Voltage (mV) | 7@±5V |
| Minimum Dual Supply Voltage (V) | ±3.5 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Offset Current (uA) | 0.015@±5V@-55C to 125C |
| Typical Input Bias Current (uA) | 0.000003@±5V |
| Maximum Input Bias Current (uA) | 0.03@±5V@-55C to 125C |
| Maximum Quiescent Current (mA) | 1.3@±5V |
| Typical Output Current (mA) | 80(Max) |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 4@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 59@±5V |
| Typical Voltage Gain (dB) | 96.26 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.001@±5V |
| Minimum CMRR (dB) | 65 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 1.8 |
| Typical Settling Time (ns) | 10000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.19(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 14 |
| Lead Shape | Through Hole |