| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.1@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±19 | |
| 0.09@±15V | |
| 0.09@±15V | |
| 5.3@±15V | |
| 50(Max) | |
| Dual | |
| 725 | |
| 2.8@±15V | |
| 3.3@±15V | |
| 153.06 | |
| 1.5@±15V | |
| 100 | |
| 95 to 105 | |
| 13 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier TLE2027MDREP OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4 V and maximum of ±19 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

