Texas InstrumentsTLE2024BMFKBAmplificadores operacionales

Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 20-Pin CLLCC Tube

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TLE2024BMFKB OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 1375 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of -55 °C to 125 °C. It has 4 channels per chip. This device utilizes bicom technology. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 55 Minimum 55
  • Manufacturer Lead Time:
    18 semanas
    • Price: $173.13
    1. 55+$173.13
    2. 110+$171.40
    3. 550+$169.69
    4. 1100+$167.99
    5. 2200+$166.31
    6. 3300+$164.65
    7. 5280+$163.00
    8. 5500+$161.37
    9. 5940+$159.76

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.