Texas InstrumentsTLE2024ACDWAmplificadores operacionales

Op Amp Quad Low Offset Voltage Amplifier ±7.75V/15.5V 16-Pin SOIC Tube

The large amount of gain, or amplification, produced by this general purpose amplifier TLE2024ACDW OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 1025 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bicom technology.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.