SamtecTLE-103-01-G-DVCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 6 POS 2mm Solder ST Bottom Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 6 | |
| 5.56 | |
| 4.5 | |
| Surface Mount |
Think of Samtec's socket strip TLE-103-01-G-DV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 6 mm long, 4.5 mm tall and 5.51 mm deep. TLE-103-01-G-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

