SamtecTLE-102-01-G-DVCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 4 POS 2mm Solder ST Bottom Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 4 | |
| 5.56 | |
| 4.5 | |
| Surface Mount |
This socket strip TLE-102-01-G-DV header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 4 mm long, 4.5 mm tall and 5.51 mm deep. This connector has an operating temperature of -55 to 125 °C. TLE-102-01-G-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

