| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active Low | |
| 2.86 | |
| 2.93 | |
| 3 | |
| 2 | |
| 6 | |
| 16 | |
| 1000 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The supply voltage supervisory TLC7733IPE4 voltage monitor IC from Texas Instruments is your solution. This device has a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.86 V and a maximum of 3 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

