| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active Low | |
| 2.86 | |
| 2.93 | |
| 3 | |
| 2 | |
| 6 | |
| 16 | |
| 725 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this supply voltage supervisory TLC7733IDR voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.86 V and a maximum of 3 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

