| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Supervisors | 1 |
| Maximum Reset Active Time (ms) | 4.2 |
| Output Driver | Active Low |
| Minimum Reset Threshold Voltage (V) | 1.04 |
| Typical Reset Threshold Voltage (V) | 1.1 |
| Maximum Reset Threshold Voltage (V) | 1.16 |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Supply Current (uA) | 16 |
| Maximum Power Dissipation (mW) | 725 |
| Power Fail Detection | Yes |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Type | Voltage Supervisory |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |