| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 8bit | |
| 10Msps | |
| 2 | |
| 2 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 20 | |
| ±0.5LSB | |
| 2.5LSB | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the TLC7528CPWR DAC converter, developed by Texas Instruments. It has a current output. This device's digital interface is parallel. This device is based on R-2R architecture. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

