Texas InstrumentsTLC7524INDAC

DAC 1-CH Segment 8-bit 16-Pin PDIP Tube

Through the use of Texas Instruments' TLC7524IN DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a current output. This device's digital interface is parallel. This device is based on Segment architecture. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.

Import TariffMay apply to this part

Total en Stock: 29 piezas

Regional Inventory: 4

    Total$2.01Price for 1

    4 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1719+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Méjico
      • In Stock: 4 piezas
      • Price: $2.006
    • (25)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      12 semanas
      • In Stock: 25 piezas
      • Price: $3.073

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.