| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 143ksps | |
| 4 | |
| 4 | |
| 20 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 14.25 | |
| -5.5/16.5 | |
| Single|Dual | |
| 500 | |
| ±1LSB | |
| ±2LSB | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Texas Instruments brings you their TLC7226CDWR DAC converter as a solution. This device's digital interface is parallel. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/12|-5/15 V, with a minimum of 0/11.4 V and maximum of -5.5/16.5 V. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

