Texas InstrumentsTLC7225IDWDAC

DAC 4-CH R-2R 8-bit 24-Pin SOIC Tube

Through the use of Texas Instruments' TLC7225IDW DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is parallel. It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/12|-5/15 V, with a minimum of 0/11.4 V and maximum of -5.5/16.5 V. This DAC has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 25 Minimum 150
  • Manufacturer Lead Time:
    6 semanas
    • Price: $8.160
    1. 150+$8.160
    2. 250+$8.079
    3. 500+$7.998
    4. 1000+$7.918
    5. 2000+$7.839
    6. 2500+$7.760
    7. 3000+$7.683
    8. 4000+$7.606
    9. 5000+$7.530
    10. 10000+$7.455

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.