| Compliant | |
| EAR99 | |
| Obsolete | |
| TLC3704IPW | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| No | |
| 5um | |
| 84 | |
| 85 | |
| 2.7 | |
| 0.5 to 5 | |
| 4500(Typ) | |
| CMOS|Push-Pull | |
| 16 | |
| 5@10V | |
| 3 | |
| 16 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.08@5V | |
| 675 | |
| Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
If you need a digital signal to distinguish the larger of two input signals then pick up this TLC3704IPW comparator circuit from Texas Instruments today. It has a push-pull output. Its maximum power dissipation is 675 mW. This comparator has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses a single power supply. This device utilizes linCMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

