| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 4 | |
| Rail to Rail Output | |
| 0.65 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 5@5V | |
| 1.4 | |
| 16 | |
| ±8 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.6@5V | |
| 500 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Interface digital logic circuits using this TLC354ID comparator circuit from Texas Instruments into your circuit design. Its maximum power dissipation is 500 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.7 V and maximum of ±8 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device is made with linCMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

