Texas InstrumentsTLC354CDComparadores

Comparator Quad R-R O/P ±8V/16V 14-Pin SOIC Tube

By comparing input voltages and currents with this TLC354CD comparator circuit from Texas Instruments your output will be a digital or binary signal indicating which of the two signals is larger. Its maximum power dissipation is 500 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.7 V and maximum of ±8 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with linCMOS technology. It has 4 channels per chip. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 50 Minimum 800
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.1148
    1. 800+$1.1148

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.