Un 50-75% de rebaja

Texas InstrumentsTLC3548CDWADC

8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube

If you require your analog signals to be converted into digital data then this TLC3548CDW ADC from Texas Instruments is perfect. It has a single-ended and pseudo-differential input signal. This device's digital interface is serial (3-wire, spi). This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 4 V. This ADC has a temperature range of 0 °C to 70 °C.

4 piezas: Se puede enviar en 2 días

    Total$2.19Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1843+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 4 piezas
      • Price: $2.191

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.