Texas InstrumentsTLC352CPComparadores

Comparator Dual R-R O/P ±8V/16V 8-Pin PDIP Tube

This specifically designed TLC352CP comparator circuit from Texas Instruments is faster and performs better than a general purpose OP amp configured as a comparator. Its maximum power dissipation is 500 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.7 V and maximum of ±8 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes linCMOS technology. It has 2 channels per chip. This device uses one or two power supplies.

Import TariffMay apply to this part

32 piezas: Se puede enviar mañana

    Total$0.31Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1849+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Méjico
      • In Stock: 32 piezas
      • Price: $0.3076

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.