| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 5um | |
| CMOS | |
| 2@5V | |
| 3 | |
| 16 | |
| 0.05(Max) | |
| 4.1 | |
| 0.00006@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 0.017@5V | |
| 30(Max) | |
| Single | |
| 725 | |
| 0.03@5V | |
| 68@5V | |
| 0.1 | |
| 114.32 | |
| 65 | |
| 65 to 70 | |
| 0.085 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier TLC27L1BCD OP amp from Texas Instruments. Its maximum power dissipation is 725 mW. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with linCMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

