| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Offset Voltage Amplifier |
| Manufacturer Type | Low Offset Voltage Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | 5um |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 0.5@5V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 16 |
| Typical Low Level Output Voltage (V) | 0.05(Max) |
| Typical High Level Output Voltage (V) | 3.8 |
| Maximum Input Offset Current (uA) | 0.00006@5V |
| Typical Input Bias Current (uA) | 0.0000006@5V |
| Maximum Input Bias Current (uA) | 0.00006@5V |
| Maximum Quiescent Current (mA) | 3.2@5V |
| Typical Output Current (mA) | 30(Max) |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 3.6@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 25@5V |
| Input Offset Voltage Drift (uV/°C) | 0.1(Typ) |
| Typical Voltage Gain (dB) | 87.23 |
| Minimum CMRR (dB) | 65 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 1.7 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 6.5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |