| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 5um | |
| CMOS | |
| 10@5V | |
| 3 | |
| 16 | |
| 0.00006@5V | |
| 0.00006@5V | |
| 6.4@5V | |
| 30(Max) | |
| Single | |
| 950 | |
| 3.6@5V | |
| 25@5V | |
| 87.23 | |
| 65 | |
| 65 to 70 | |
| 1.7 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 6.5(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TLC274CDB OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its maximum power dissipation is 950 mW. This op amp has a temperature range of 0 °C to 70 °C. This device uses a single power supply. It has 4 channels per chip. This device utilizes linCMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

