| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| CMOS | |
| 10@5V | |
| 4 | |
| 16 | |
| 0.05(Max) | |
| 3.8 | |
| 0.00006@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 3.2@5V | |
| 30(Max) | |
| Single | |
| 1000 | |
| 3.6@5V | |
| 25@5V | |
| 0.1(Typ) | |
| 87.23 | |
| 65 | |
| 65 to 70 | |
| 1.7 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TLC272IPE4 OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 1000 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with linCMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

