| Compliant | |
| EAR99 | |
| Custom | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 5um | |
| CMOS | |
| 10@5V | |
| 4 | |
| 16 | |
| 0.05(Max) | |
| 3.8 | |
| 0.00006@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 1.6@5V | |
| 30(Max) | |
| Single | |
| 725 | |
| 3.6@5V | |
| 25@5V | |
| 0.1(Typ) | |
| 87.23 | |
| 65 | |
| 65 to 70 | |
| 1.7 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier TLC271IDRG4 OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 725 mW. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply. This device utilizes linCMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

