Texas InstrumentsTLC2272ACDAmplificadores operacionales

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube

Commonly used in nearly all electronics today, this general purpose amplifier TLC2272ACD OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.2 V and maximum of ±8 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. This device utilizes linCMOS technology. It has 2 channels per chip.

Import TariffMay apply to this part

Total en Stock: 900 piezas

Regional Inventory: 300

    Total$145.43Price for 75

    300 en existencias: Se puede enviar mañana

    • (75)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2445+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Méjico
      • In Stock: 300 piezas
      • Price: $1.939
    • (75)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2445+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Méjico
      • In Stock: 150 piezas
      • Price: $1.939
    • (75)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Méjico
      • In Stock: 450 piezas
      • Price: $1.426

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.