| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 4 | |
| 1um | |
| CMOS | |
| 1.9@5V | |
| 4.5 | |
| 16 | |
| ±2.25 | |
| ±3|±5 | |
| ±8 | |
| 0.00005@5V | |
| 0.00005@5V | |
| 10@5V | |
| 57@5V | |
| Single|Dual | |
| 4790 | |
| 16@5V | |
| 12@5V | |
| 120 | |
| 0.0006@5V | |
| 80 | |
| 80 to 85 | |
| 10 | |
| 390 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TLC084CPWP OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 4790 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with biCMOS technology. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

