| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| CMOS | |
| 1.4@5V | |
| 4.5 | |
| 16 | |
| ±2.25 | |
| ±3|±5 | |
| ±8 | |
| 0.00005@5V | |
| 0.00005@5V | |
| 2.5@5V | |
| 57@5V | |
| Single|Dual | |
| 1200 | |
| 16@5V | |
| 12@5V | |
| 120 | |
| 0.0006@5V | |
| 80 | |
| 80 to 85 | |
| 10 | |
| 390 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TLC081AIP OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 1200 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes biCMOS technology. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

