Texas InstrumentsTL750M10CKCSE3Linear Regulators

LDO Regulator Pos 10V 0.75A 3-Pin(3+Tab) TO-220 Tube

Keep calm and stay stable by implementing this LDO TL750M10CKCSE3 linear regulator developed by Texas Instruments. This voltage regulation device's single output can produce a current up to 0.75 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 11 V that does not exceed 26 V. With a fixed output that has a voltage of 10 V, this is power management at its best. Using a load regulation of 100mV and line regulation of 75mV is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.5@500mA|0.6@750mA V.

No Stock Available

Quantity Increments of 50 Minimum 650
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.202
    1. 650+$1.202

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.