| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down|Step Up |
| Output Voltage (V) | 1 to 50 |
| Maximum Output Current (A) | 0.02 |
| Maximum Switching Frequency (kHz) | 500 |
| Minimum Input Voltage (V) | 3.6 |
| Maximum Input Voltage (V) | 40 |
| Operating Supply Voltage Range (V) | 3.6 to 40 |
| Maximum Supply Current (mA) | 1.4(Typ) |
| Maximum Power Dissipation (mW) | 725 |
| Minimum Switching Frequency (kHz) | 20 |
| Synchronous Rectifier | No |
| Synchronous Clock | No |
| Control Method | PWM |
| Programmability | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |