Un 10-25% de rebaja

Texas InstrumentsTL432QDBZRReferencias de tensión

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL432QDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 37 V. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 2%. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 34ppm/°C(Typ).

Import TariffMay apply to this part

Total en Stock: 5,001 piezas

Regional Inventory: 2,001

    Total$0.10Price for 1

    2,001 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2123+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      2001
      Country Of origin:
      China
         
      • Price: $0.1032
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2123+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 2,001 piezas
      • Price: $0.1032
    • (3000)

      Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      2317+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.0967

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.