Texas InstrumentsTL431AIDBVTReferencias de tensión

V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL431AIDBVT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This will operate at a maximum voltage of 37 V, making it easy to control the power in your circuit. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 34ppm/°C(Typ).

Import TariffMay apply to this part

Total en Stock: 329 piezas

Regional Inventory: 79

    Total$0.15Price for 1

    79 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2224+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      79
      Country Of origin:
      China
         
      • Price: $0.1537
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2224+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 79 piezas
      • Price: $0.1537
    • (250)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2310+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 250 piezas
      • Price: $0.4038

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.