Texas InstrumentsTL4050C25IDCKTReferencias de tensión

V-Ref Fixed 2.5V 15mA Automotive 5-Pin SC-70 T/R

Even in the event of large power supply variations, this TL4050C25IDCKT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 6mV a constant current can be produced at the output of your circuit. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.8234
    1. 250+$0.8234
    2. 500+$0.8152
    3. 1000+$0.8070
    4. 2000+$0.7989
    5. 2500+$0.7909
    6. 3000+$0.7830
    7. 4000+$0.7752
    8. 5000+$0.7675
    9. 10000+$0.7598

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.