| Compliant | |
| EAR99 | |
| Obsolete | |
| TL2842D | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback|Forward | |
| 1 | |
| 500 | |
| 97(Typ) | |
| 200(Max) | |
| 50 | |
| 50 | |
| 0 to 30 | |
| 30(Max) | |
| 30 | |
| 25 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Manage output current into an external circuit using this TL2842D current controller from Texas Instruments. With an output that has a voltage of 0 to 30 V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This current mode controller's maximum duty cycle is 97(Typ) %. This device has a maximum of 30 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

