STMicroelectronicsTL084BIDTAmplificadores operacionales
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
TL084BIDT | |
SVHC | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
4 | |
3@±15V | |
±3 | |
±5|±9|±12|±15 | |
±18 | |
0.0001@±15V | |
0.0002@±15V | |
2.5@±15V | |
Dual | |
680 | |
16@±15V | |
15@±15V | |
10(Typ) | |
106.02 | |
80 | |
80 to 85 | |
4 | |
No | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier TL084BIDT OP amp from STMicroelectronics will ensure you get the most versatility to implement them all! Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 105 °C. It has 4 channels per chip. This device uses dual power supplies. This device utilizes bifet technology.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.