Diodes IncorporatedTL082SG-13Amplificadores operacionales
Op Amp Dual GP 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| No | |
| 6@±15V | |
| ±15 | |
| 0.0001@±15V | |
| 0.00003@±15V | |
| 0.0002@±15V | |
| 5.6@±15V | |
| Dual | |
| 860 | |
| 13@±15V | |
| 18@±15V | |
| 106.02 | |
| 0.01@±15V | |
| 75 | |
| 75 to 80 | |
| 3 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.95(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 8 |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier TL082SG-13 OP amp from Diodes Zetex is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 860 mW. Its typical dual supply voltage is ±15 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. This device utilizes bifet technology. It has 2 channels per chip.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

