ToshibaTK5A50D(STA4,Q,M)MOSFETs
Trans MOSFET N-CH Si 500V 5A 3-Pin(3+Tab) TO-220SIS
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 5 | |
| 1500@10V | |
| 11@10V | |
| 11 | |
| 490@25V | |
| 35000 | |
| 8 | |
| 18 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SIS |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The TK5A50D(STA4,Q,M) power MOSFET from Toshiba provides the solution. Its maximum power dissipation is 35000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

