Colorado Engineering IncTK1-SOM-2GBSistema en módulos - SOM
At only 2″ x 2.3″ and 2.89-3.52 ounces (without/with fan), the TK1-SOM gives you the freedom to use the NVIDIA Tegra K1 SoC for numerous applications, from deeply embedded applications or advanced security systems with facial recognition.
The TK1-SOM is rich in I/O. Dual CSI-2, USB 2.0, USB 3.0, Ethernet, and GPIO are all available to integrate with your favorite sensor. We even have pre-integrated options for EO, Active IR, Passive IR, 24 GHz radar, 60 GHz radar, 77 GHz radar, 4G LTE, WiFi, Bluetooth®, CANBus, MIL-STD 1553 and many other sensors.
The TK1-SOM runs a wide range of analytics – from shopping to traffic to video analytics, the Tegra K1 runs standard CUDA and Linux to allow you to use your favorite software packages. IoT, M2M, Deep Learning, Smart City and Smart Traffic ready today!
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| NVIDIA | |
| Tegra K1 | |
| No | |
| 2G | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| HDMI | |
| Linux | |
| Linux | |
| Yes |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

